Amphenol095-725-128-005Kabelbaugruppen Koaxial
Cable Assembly 0.085 T-FLEX 405 0.127m SMPM to SMPM PL-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| 0.085 T-FLEX 405 | |
| PL-PL | |
| SMPM | |
| SMPM | |
| 0.127 | |
| 50 | |
| 18 | |
| -65 | |
| 165 | |
| Bag | |
| Antennas|Instrumentation|Military|Quantum Computing|Radar|Test and Laboratory Equipment | |
| Straight to Right Angle | |
| Conformable and Flexible Cable Options|Mating Receptacle Detent Options|Micro-Miniature Package Size|Push-On Mating Styles For Quick Installation|RF Performance DC to 18 GHz | |
| Gold | |
| Beryllium Copper |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

