Molex0955012641Steckverbinder, Telefon und Telekommunikation
Conn RJ-11 RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 4 | |
| 6 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2.13 | |
| 13.21 | |
| 18.1 | |
| 11.5 | |
| Through Hole |
This rj-11 0955012641 telephone and telecom connector from Molex is perfect for high-speed signals. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 125 VDC. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This part has an operating temperature of -40 to 85 °C. This product is 13.2 mm long, 11.5 mm tall and 18.1 mm deep. It uses the solder termination method. 0955012641 is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

