Molex0955016669Steckverbinder, Telefon und Telekommunikation
Conn RJ-12 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port Cat 3 Tube
Other Part Names : 955016669
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-12 | |
| F | |
| 6 | |
| 6 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 2.09 | |
| 13.21 | |
| 20.55 | |
| 11.5 | |
| Surface Mount |
Looking for a way to connect a phone to a device? This rj-12 0955016669 telephone and telecom connector from Molex will get you there. This F connector's 6 contacts that are made out of brass and plated with gold. It has a female type gender. It has a right angle body orientation. Its pitch is 1.02 mm. It has a maximum voltage rating of 125 VDC. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0955016669 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 13.2 mm long, 11.5 mm tall and 18.1 mm deep. This part has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

