Molex0955032441Steckverbinder, Telefon und Telekommunikation
Conn RJ-11 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Other Part Names : 955032441
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 4 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2 | |
| 11.18 | |
| 15.08 | |
| 15.7 | |
| Through Hole |
Use this modular rj-11 0955032441 telephone and telecom connector from Molex to provide a secure connection for your high-speed network. This F connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 125 VDC. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This part has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 11.18 mm long, 15.7 mm tall and 15.08 mm deep. 0955032441 is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

