HARTING09551156612741Steckverbinder, D-Sub
Conn D-Sub F 9 POS 1.37mm Solder ST SMD 9 Terminal 1 Port Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5 | |
| 500 | |
| 25 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Nickel | |
| E | |
| No | |
| Reel | |
| 31.12 | |
| 12.5 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Surface Mount |
The 09551156612741 DVI connector from Harting allows effective communication between your serial connections. This female connector has 9 female contacts. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a straight body orientation. Its 9 terminals use the solder termination method. This product is 31.12 mm long, 12.55 mm tall and 12.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

