Molex0955406886Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| Copper Alloy | |
| Tin | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.7 | |
| 18.14 | |
| 20.58 | |
| 11.5 | |
| Surface Mount |
You will never drop a call again with this rj-45 0955406886 telephone and telecom connector from Molex. This RCP connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. Its pitch is 1.02 mm. It has a maximum voltage rating of 125 VAC. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 18.14 mm long, 11.5 mm tall and 18.1 mm deep. This part has an operating temperature of -40 to 85 °C. 0955406886 is housed in black thermoplastic. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

