HARTING09560008275Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-26AWG Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| SKT | |
| Crimp | |
| Straight | |
| Bulk | |
| 13.4 | |
| 1.8 | |
| 1.65 | |
| 24-26 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 09560008275 connector contact from Harting. It has a socket type gender. It has a straight body orientation. This has a Connector D-Subminiature connector. This product is 13.4 mm long, 1.65 mm tall and 1.8 mm deep. Its wire is 24-26 AWG. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

