HARTING09561515500Steckverbinder, D-Sub
Conn D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| SKT | |
| 2 | |
| 5000 | |
| 20 | |
| -55 | |
| 105 | |
| Metal | |
| Tin | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| 11.6 | |
| Noble Metal Over Nickel | |
| Through Hole |
Make the most secure connections between serial ports using the high density d-sub 09561515500 DVI connector from Harting. Its pitch is 2.29 mm. It has a straight body orientation. This 3-row connector has a single port. This socket type connector has 15 socket type contacts. This device has a maximum current rating of 2 A. 09561515500 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 31.3 mm long and 12.93 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

