HARTING09562517512Steckverbinder, D-Sub
Conn D-Sub SKT 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| SKT | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| A | |
| No | |
| 39.2 | |
| 12.55 | |
| 11 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the high density d-sub 09562517512 DVI connector from Harting. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.29 mm. This 3-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 39.5 mm long, 11 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 105 °C. Its 26 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

