HARTING09562627812Steckverbinder, D-Sub
Conn D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| M | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| A | |
| No | |
| 39.5 | |
| 22.2 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09-56-262-7812 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This 3-row connector has a single port. This male connector has 26 male contacts. Its pitch is 2.29 mm. It has a right angle body orientation. 09-56-262-7812 is housed in polybutylene terephthalate. Its 26 terminals use the solder termination method. This product is 12.93 mm tall.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

