HARTING09562627813Steckverbinder, D-Sub

Conn D-Sub PIN 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port

This high density d-sub 09562627813 DVI connector from Harting is ideal for all your serial communication needs. This 3-row connector has a single port. It has a right angle body orientation. Its pitch is 2.29 mm. 09562627813 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. Its 26 terminals use the solder termination method. This product is 39.5 mm long, 12.93 mm tall and 22.3 mm deep. This DVI connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 3,9201 €
    1. 1+3,9201 €
    2. 500+3,6125 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.