HARTING09563617712Steckverbinder, D-Sub

Conn D-Sub PIN 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the high density d-sub 09-56-361-7712 DVI connector from Harting. It has a straight body orientation. Its pitch is 2.29 mm. This 3-row connector has a single port. This device has a maximum current rating of 2 A. This DVI connector has an operating temperature of -55 to 105 °C. This product is 53.2 mm long, 10.74 mm tall and 12.93 mm deep. Its 44 terminals use the solder termination method.

3 Stück: Versand in vsl. 2 Tagen

    Total6,99 €Price for 3

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 2,3297 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.