HARTING09563625813Steckverbinder, D-Sub
Conn D-Sub M 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| M | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| 18.52 | |
| 53.05 | |
| 21.9 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09563625813 DVI connector from Harting allows effective communication between your serial connections. This male connector has 44 male contacts. This 3-row connector has a single port. It has a right angle body orientation. Its pitch is 2.29 mm. This product is 53.05 mm long, 12.55 mm tall and 21.9 mm deep. Its 44 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

