HARTING09563627813Steckverbinder, D-Sub
Conn D-Sub PIN 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| PIN | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| 53.5 | |
| 22.3 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the high density d-sub 09563627813 DVI connector from Harting. This 3-row connector has a single port. It has a right angle body orientation. Its pitch is 2.29 mm. This device has a maximum current rating of 2 A. Its 44 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 53.5 mm long, 12.93 mm tall and 22.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

