HARTING09564517513Steckverbinder, D-Sub
Conn D-Sub F 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 62 | |
| 62 | |
| 3 | |
| Solder | |
| 1.2 | |
| Straight | |
| F | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| C | |
| No | |
| 18.3 | |
| 69.8 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the high density d-sub 09564517513 DVI connector from Harting. This 3-row connector has a single port. It has a straight body orientation. This female connector has 62 female contacts. Its pitch is 2.41 mm. This product is 69.8 mm long and 12.93 mm. Its 62 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

