HARTING09564625813Steckverbinder, D-Sub
Conn D-Sub M 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 62 | |
| 62 | |
| 3 | |
| Solder | |
| 1.2 | |
| Right Angle | |
| M | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| C | |
| No | |
| 23.75 | |
| 96.4 | |
| 21.9 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the high density d-sub 09564625813 DVI connector from Harting. It has a right angle body orientation. Its pitch is 2.41 mm. This male connector has 62 male contacts. This 3-row connector has a single port. This product is 96.4 mm long, 12.55 mm tall and 21.9 mm deep. Its 62 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

