HARTING09565005601Steckverbinder, D-Sub
Conn D-Sub M 78 POS 1.2mm Crimp ST Panel Mount 78 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 4 | |
| Crimp | |
| 1.2 | |
| Straight | |
| M | |
| 2 | |
| 5000 | |
| 5000 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| 16.588 | |
| 67.3 | |
| 15.75 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
This high density d-sub 09565005601 DVI connector from Harting will make secure connections for all of your serial ports. Its pitch is 2.41 mm. This 4-row connector has a single port. It has a straight body orientation. This male connector's 78 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 2 A. This DVI connector has an operating temperature of -55 to 105 °C. This product is 67.3 mm long and 15.75 mm. Its 78 terminals use the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

