HARTING09565005604Steckverbinder, D-Sub
Conn D-Sub M 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 4 | |
| Solder Cup | |
| 2.42 | |
| Straight | |
| M | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| 5 | |
| 67 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Using the 09565005604 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This male connector's 78 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its pitch is 2.42 mm. This 4-row connector has a single port. This device has a maximum current rating of 2 A. 09565005604 is housed in steel. Its 78 terminals use the solder cup termination method. This product is 12.55 mm tall. This DVI connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

