HARTING09565517513Steckverbinder, D-Sub
Conn D-Sub F 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 4 | |
| Solder | |
| 1.2 | |
| Straight | |
| F | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| Tray | |
| 6.1 | |
| 67 | |
| 15.35 | |
| 11.6 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this high density d-sub 09565517513 DVI connector from Harting. This female connector has 78 female contacts. It has a straight body orientation. This 4-row connector has a single port. Its pitch is 2.41 mm. Its 78 terminals use the solder termination method. This product is 67 mm long, 11.64 mm tall and 15.35 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

