HARTING09565527612Steckverbinder, D-Sub
Conn D-Sub F 78 POS 1.2mm Solder RA Thru-Hole 78 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 4 | |
| Solder | |
| 1.2 | |
| Right Angle | |
| F | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| 67 | |
| 15.37 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09565527612 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This 4-row connector has a single port. Its pitch is 2.41 mm. This female connector has 78 female contacts. 09565527612 is housed in polybutylene terephthalate. This product is 15.37 mm tall. Its 78 terminals use the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

