HARTING09565615713Steckverbinder, D-Sub
Conn D-Sub M 78 POS 1.21mm Solder ST Thru-Hole 78 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 4 | |
| Solder | |
| 1.21 | |
| Straight | |
| M | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| 5 | |
| No | |
| 17.36 | |
| 67 | |
| 15.35 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this high density d-sub 09565615713 DVI connector from Harting. This male connector has 78 male contacts. This 4-row connector has a single port. It has a straight body orientation. Its pitch is 2.42 mm. This product is 67.3 mm long, 13.15 mm tall and 15.75 mm deep. Its 78 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

