HARTING09620031640Schrumpfbalgenadapter
Hood 90° 3A Shell Size Zinc Die Cast Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.6 | |
| 3A | |
| Connector Rectangular | |
| 90° | |
| Zinc Die Cast | |
| Single Lock | |
| -40 | |
| 125 | |
| Hood | |
| 39 | |
| Han® |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 09620031640 backshell from Harting is what you need. Its shell size is 3. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 54.4 mm long and 39 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

