HARTING09628240301Schrumpfbalgenadapter
Bulkhead Housing 180° 24B Shell Size Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| LTB | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Housing | |
| 140 | |
| Han® |
Use this specially engineered bulkhead housing 09628240301 connector accessory from Harting to finish your total connector assembly. It has a straight body orientation. This product is 166 mm long and 57 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

