HARTING09641127235Steckverbinder, D-Sub
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 7.5 | |
| 100V | |
| 1000 | |
| 500 | |
| E | |
| No | |
| 30.8 | |
| 12.5 | |
| 11.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
This 09641127235 DVI connector from Harting will make secure connections for all of your serial ports. Its pitch is 2.74 mm. This socket type connector has 9 socket type contacts. It has a maximum voltage rating of 100 V. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder termination method. This product is 30.8 mm long, 11.6 mm tall and 12.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

