HARTING09642117230Steckverbinder, D-Sub
Conn D-Sub F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 7.5 | |
| 100V | |
| 1000 | |
| 10 | |
| 500 | |
| A | |
| 39.1 | |
| 14.5 | |
| 12.5 | |
| Panel Mount | |
| Noble Metal Over Nickel |
Make the most secure connections between serial ports using the 09642117230 DVI connector from Harting. It has a straight body orientation. This female connector has 15 female contacts. It has a maximum voltage rating of 100 V. This 2-row connector has a single port. 09642117230 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This product is 39.1 mm long, 12.5 mm tall and 14.5 mm deep. Its 15 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

