HARTING09643227230Steckverbinder, D-Sub
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Communicating with serial connections is made easy with this 09643227230 DVI connector from Harting. Its pitch is 2.77 mm. This male connector has 25 male contacts. This 2-row connector has a single port. It has a straight body orientation. 09643227230 is housed in polychlorinated terphenyl. Its 25 terminals use the solder termination method. This product is 53 mm long, 11.8 mm tall and 12.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

