HARTING09651626816Steckverbinder, D-Sub
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4051 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 6.5 | |
| 10 | |
| Metal | |
| E | |
| No | |
| 5.6 | |
| 31.2 | |
| 12.5 | |
| Black | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09-65-162-6816 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.74 mm. This male connector has 9 male contacts. 09-65-162-6816 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 12.5 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

