HARTING09651696713Steckverbinder, D-Sub
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 6.5 | |
| 10 | |
| Metal | |
| Tin | |
| E | |
| No | |
| 31.2 | |
| 12.5 | |
| 12.4 | |
| Through Hole | |
| Noble Metal Over Nickel |
Communicate with your serial connections using the 09651696713 DVI connector from Harting. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. 09651696713 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 31.2 mm long, 12.4 mm tall and 12.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

