HARTING09653217701Steckverbinder, D-Sub
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 12.5 | |
| Through Hole | |
| Noble Metal Over Nickel |
This 09653217701 DVI connector from Harting is ideal for all your serial communication needs. It has a straight body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. 09653217701 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 53.2 mm long and 12.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

