HARTING09654216702Steckverbinder, D-Sub
Conn D-Sub M 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 12.5 | |
| Through Hole | |
| Noble Metal Over Nickel |
This 09654216702 DVI connector from Harting will make secure connections for all of your serial ports. Its pitch is 2.76 mm. It has a straight body orientation. This 2-row connector has a single port. 09654216702 is housed in polybutylene terephthalate. Its 37 terminals use the solder termination method. This product is 69.7 mm long and 12.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

