HARTING09654627812Steckverbinder, D-Sub
Conn D-Sub PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| PIN | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 13.6 | |
| Noble Metal Over Nickel | |
| Through Hole |
Communicate with your serial connections using the 09-65-462-7812 DVI connector from Harting. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a right angle body orientation. 09-65-462-7812 is housed in polybutylene terephthalate. Its 37 terminals use the solder termination method. This product is 13.6 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

