HARTING09661116501Steckverbinder, D-Sub
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 5.58 | |
| 31.2 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09-66-111-6501 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.74 mm. This 2-row connector has a single port. 09-66-111-6501 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method. This product is 31.2 mm long and 12.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

