HARTING09661126602Steckverbinder, D-Sub

Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

The 09661126602 DVI connector from Harting is perfect for communication between serial connections in your system. Its pitch is 2.74 mm. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. 09661126602 is housed in polybutylene terephthalate. This product is 13.5 mm tall. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 2,7689 €
    1. 1+2,7689 €
    2. 500+2,6682 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.