HARTING09661226802Steckverbinder, D-Sub
Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.9 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Be sure to set up proper communication between your serial connections with the 09661226802 DVI connector from Harting. Its pitch is 2.74 mm. It has a right angle body orientation. This 2-row connector has a single port. 09661226802 is housed in polybutylene terephthalate. This product is 13.6 mm tall. Its 9 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

