HARTING09662536613Steckverbinder, D-Sub
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 39.5 | |
| 21.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Make the most secure connections between serial ports using the 09662536613 DVI connector from Harting. It has a right angle body orientation. Its pitch is 2.74 mm. This 2-row connector has a single port. This female connector has 15 female contacts. 09662536613 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This product is 39.5 mm long, 13.6 mm tall and 21.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

