HARTING09662556513Steckverbinder, D-Sub
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 39.5 | |
| 12.5 | |
| 12.4 | |
| Through Hole | |
| Noble Metal Over Nickel |
Communicate with your serial connections using the 09662556513 DVI connector from Harting. This 2-row connector has a single port. This socket type connector has 15 socket type contacts. It has a straight body orientation. Its pitch is 2.74 mm. 09662556513 is housed in polybutylene terephthalate. This product is 39.5 mm long, 12.4 mm tall and 12.5 mm deep. Its 15 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

