HARTING09663127603Steckverbinder, D-Sub
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 21.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09-66-312-7603 DVI connector from Harting is perfect for communication between serial connections in your system. This female connector has 25 female contacts. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. 09-66-312-7603 is housed in polybutylene terephthalate. This product is 53.2 mm long, 13.6 mm tall and 21.2 mm deep. Its 25 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

