HARTING09663186500Steckverbinder, D-Sub
Conn D-Sub F 25 POS 1.27mm IDT ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| IDT | |
| 1.27 | |
| Straight | |
| F | |
| 2 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 13.06 | |
| 53.09 | |
| 12.55 | |
| 18.2 | |
| 26-28 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The 09-66-318-6500 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a right angle body orientation. Its pitch is 2.77 mm. This female connector's 25 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. 09-66-318-6500 is housed in steel. This device has a maximum current rating of 7.5 A. This product is 53.09 mm long, 18.2 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the idt termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

