HARTING09663286700Steckverbinder, D-Sub
Conn D-Sub M 25 POS 1.38mm IDT ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| IDT | |
| 1.38 | |
| Straight | |
| M | |
| 2 | |
| 10 | |
| Metal | |
| Tin | |
| B | |
| 12.54 | |
| 53.09 | |
| 18.35 | |
| 12.55 | |
| Panel Mount | |
| Noble Metal Over Nickel |
Make the most secure connections between serial ports using the 09-66-328-6700 DVI connector from Harting. It has a right angle body orientation. Its pitch is 2.77 mm. This male connector has 25 male contacts. This 2-row connector has a single port. 09-66-328-6700 is housed in metal. This product is 53.09 mm long, 12.55 mm tall and 18.35 mm deep. Its 25 terminals use the idt termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

