HARTING09663516513Steckverbinder, D-Sub
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Tin | |
| B | |
| No | |
| 12.3 | |
| 53.2 | |
| 12.5 | |
| 12.4 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09663516513 DVI connector from Harting is perfect for communication between serial connections in your system. This female connector's 25 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.76 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 09663516513 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 53.2 mm long, 12.4 mm tall and 12.5 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

