HARTING09663517513Steckverbinder, D-Sub
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 12.5 | |
| 12.4 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09663517513 DVI connector from Harting is ideal for all your serial communication needs. It has a straight body orientation. This female connector's 25 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. Its pitch is 2.76 mm. 09663517513 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This product is 53.2 mm long, 12.4 mm tall and 12.5 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

