HARTING09664636812Steckverbinder, D-Sub
Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| Tin | |
| C | |
| No | |
| 69.4 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Using the 09664636812 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. Its pitch is 2.76 mm. It has a right angle body orientation. This 2-row connector has a single port. 09664636812 is housed in polybutylene terephthalate. This product is 13.6 mm tall. Its 37 terminals use the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

