HARTING09665116502Steckverbinder, D-Sub
Conn D-Sub F 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 6.5 | |
| -55 | |
| 125 | |
| D | |
| No | |
| 67 | |
| 15.5 | |
| Through Hole | |
| Noble Metal Over Nickel |
This 09665116502 DVI connector from Harting is ideal for all your serial communication needs. This 3-row connector has a single port. It has a straight body orientation. Its pitch is 2.76 mm. This female connector has 50 female contacts. This device has a maximum current rating of 6 A. Its 50 terminals use the solder termination method. This product is 67 mm long and 15.5 mm. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

