HARTING09665526616Steckverbinder, D-Sub
Conn D-Sub F 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| D | |
| No | |
| 21.97 | |
| 67 | |
| 15.4 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the 09665526616 DVI connector from Harting. This socket type connector has 50 contacts that are plated with gold. It has a right angle body orientation. This 3-row connector has a single port. Its pitch is 2.76 mm. This product is 15.4 mm tall. Its 50 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

