HARTING09665626816Steckverbinder, D-Sub
Conn D-Sub M 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| Tin | |
| D | |
| No | |
| 67 | |
| 15.7 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09665626816 DVI connector from Harting is perfect for communication between serial connections in your system. This 3-row connector has a single port. Its pitch is 2.76 mm. It has a right angle body orientation. 09665626816 is housed in polybutylene terephthalate. Its 50 terminals use the solder termination method. This product is 15.7 mm tall.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

