HARTING09670007177Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 24-28AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Bag | |
| 0.12 | |
| 14.48 | |
| 2.1 | |
| 2.1 | |
| 24-28 | |
| Cable Mount |
This 09-67-000-7177 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. Its wire is 24-28 AWG. This product is 14.48 mm long and 2.1 mm. This connector contact has an operating temperature range of -55 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

