HARTING09670008176Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-24AWG Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.13 | |
| 15.1 | |
| 2.46 | |
| 1.98 | |
| 20-24 | |
| Cable Mount |
This 09670008176 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Rectangular connector. Its wire is 20-24 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. This product is 14.48 mm long, 1.98 mm tall and 2.46 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

