HARTING09670008276Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-24AWG Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -40 | |
| 125 | |
| Bulk | |
| 14.1 | |
| 2.46 | |
| 1.98 | |
| 20-24 | |
| Cable Mount |
Make the perfect wired connection with this 09670008276 connector contact from Harting, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This has a Connector Rectangular connector. This product is 14.1 mm long, 1.98 mm tall and 2.46 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 20-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

