HARTING09670008277Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-24AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bag | |
| 0.014 | |
| 14.48 | |
| 2.46 | |
| 1.98 | |
| 20-24 | |
| Cable Mount |
Never worry about a loose connection again with this 09-67-000-8277 connector contact from Harting. It has a straight body orientation. It has a socket type gender. This has a Connector D-Subminiature connector. This product is 14.1 mm long, 1.98 mm tall and 2.46 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

