HARTING09670009916Steckverbinderzubehör
Connector Accessories Slide Lock Straight Steel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Slide Lock | |
| Connector Rectangular | |
| Straight | |
| Steel | |
| 57.65 | |
| 12.5 | |
| 11.9 |
With this slide lock 09670009916 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 57.65 mm long, 11.9 mm tall and 12.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

